Kobiconn 163-191J-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 4 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-191J-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.