Kobiconn 163-2111 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Gender | Female |
| Voltage Rating | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-2111 to view detailed technical specifications.
No datasheet is available for this part.