Kobiconn 163-2217-E technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Package Quantity | 500 |
| Termination | SMD/SMT |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-2217-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.