Kobiconn 163-2230-E technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-2230-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.