Kobiconn 163-2243 technical specifications.
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.