Kobiconn 163-2307 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-2307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.