Kobiconn 163-2325-E technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-2325-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.