Kobiconn 163-2421 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 2.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Termination | Solder |
| Voltage Rating | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.