Kobiconn 163-4019-EX technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4019-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.