Kobiconn 163-4213-EX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4213-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.