Kobiconn 163-4300-EX technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4300-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.