Kobiconn 163-4302 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Gender | Female |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.