Kobiconn 163-4302-EX technical specifications.
| Contact Material | Brass |
| Current Rating | 500mA |
| Package Quantity | 100 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4302-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.