Kobiconn 163-4303-EX technical specifications.
| Contact Material | Brass |
| Current Rating | 500mA |
| Package Quantity | 100 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-4303-EX to view detailed technical specifications.
No datasheet is available for this part.