Kobiconn 163-4304-E technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-4304-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.