Kobiconn 163-4311-E technical specifications.
| Contact Plating | Nickel |
| Current Rating | 2A |
| Package Quantity | 100 |
| Voltage Rating | 10.5V |
| DC Rated Voltage | 10.5V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-4311-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.