Kobiconn 163-4800-E technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Female |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-4800-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.