Kobiconn 163-5003 technical specifications.
| Current Rating | 1.5A |
| Gender | Female |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.