Kobiconn 163-5011-E technical specifications.
| Contact Gender | Female |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 100 |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-5011-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.