Kobiconn 163-7425 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Female |
| Package Quantity | 100 |
| Voltage Rating | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-7425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.