Kobiconn 163-7620E-E technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 18V |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-7620E-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.