Kobiconn 163-MJ21-EX technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Gender | Female |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-MJ21-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.