Kobiconn 164-19201-411-E technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Packaging | Tape and Reel |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 164-19201-411-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.