Kobiconn 164-19B2-EX technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 47.3mm |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 164-19B2-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.