This wire features a red color, insulated with ABS material, and has a current rating of 10A and a voltage rating of 125V. The contact material is copper alloy with a nickel plating. It is available in bulk packaging and measures 28.3mm in length.
Kobiconn 164-R124R-EX technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | ABS |
| Length | 28.3mm |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 164-R124R-EX to view detailed technical specifications.
No datasheet is available for this part.