Kobiconn 16BJ381 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | ABS |
| Length | 17.5mm |
| Package Quantity | 100 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16BJ381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.