Kobiconn 16PJ032 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.