Kobiconn 16PJ092 technical specifications.
| Color | Black |
| Gender | Female |
| Orientation | Vertical |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.