Kobiconn 16PJ092W-E technical specifications.
| Color | White |
| Gender | Female |
| Insulation Color | White |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | 16PJ092 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 16PJ092W-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.