Kobiconn 16PJ101 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.