Kobiconn 16PJ102-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 16PJ102-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.