Kobiconn 16PJ104-EX technical specifications.
| Impedance | 50R |
| Mount | Cable |
| Package Quantity | 100 |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ104-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.