Kobiconn 16PJ152 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.