Kobiconn 16PJ514 technical specifications.
| Contact Material | Steel |
| Contact Plating | Steel |
| Gender | Female |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16PJ514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.