Kobiconn 16SF081 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Plating | Brass |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 16SF081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.