Kobiconn 171-0275 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.