Kobiconn 171-0276 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-0276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.