Kobiconn 171-0288 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-0288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.