Kobiconn 171-0350-EX technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Gender | Male |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-0350-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.