Kobiconn 171-0722-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 171-0722-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.