Kobiconn 171-0726 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Male |
| Voltage Rating | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-0726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.