Kobiconn 171-1051-EX technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-1051-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.