Kobiconn 171-1202 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.