Kobiconn 171-1204-EX technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 100 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-1204-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.