Kobiconn 171-2609 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| Number of Contacts | 9 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-2609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.