Kobiconn 171-3221 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Package Quantity | 100 |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.