Kobiconn 171-5462 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 47.8mm |
| Package Quantity | 100 |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-5462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.