Kobiconn 171-8112 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Gender | Male |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-8112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.