Kobiconn 171-8114 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-8114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.