Kobiconn 171-A13138-EX technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-A13138-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.